PU5931FKMP70R004L
SMD Current Sense Resistor, 0.004 ohm, PU Series, 5931 [15079 Metric], 7 W, ± 1%, ± 75ppm/°C, 15 mm
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: PU5931FKMP70R004L
Secondary Manufacturer Part#: PU5931FKMP70R004L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 °C | ||
| -65 °C | ||
| 7 W | ||
| 15 mm | ||
| PU Series | ||
| 7.75 mm | ||
| AEC-Q200 | ||
| 0.004 Ohm | ||
| ± 1% | ||
| 5931 [15079 Metric] | ||
| Metal Plate | ||
| Shunt | ||
| ± 75ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |