PU5931FKMP70R001L
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PU5931FKMP70R001L
Secondary Manufacturer Part#: PU5931FKMP70R001L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -65 °C | ||
| 5 W | ||
| 15 mm | ||
| PU Series | ||
| 7.75 mm | ||
| AEC-Q200 | ||
| 1 mOhm | ||
| ± 1% | ||
| 5931 [1577 Metric] | ||
| Metal Plate | ||
| Shunt | ||
| ± 75ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |