PU3921FKMP90R001L
SMD Current Sense Resistor, 0.001 ohm, PU Series, 9 W, ± 1%, ± 75ppm/°C, 10 mm, 5.2 mm, 0.43 mm
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: PU3921FKMP90R001L
Secondary Manufacturer Part#: PU3921FKMP90R001L
- RoHS 10 Compliant
- Tariff Charges
PU3921FKMP90R001L is a PU series automotive grade power shunt metal current resistor. It is a perfect solution for current sensing applications with high power rating requirements. Typical applications include power, telecom base station, automotive (headlight/ window control/ engine control unit/ steering control) and alternative energy.
- Resistance is 0.001ohm
- Resistance tolerance is ±1%
- 3921 [1052 Metric] case size
- Temperature coefficient is ±75ppm/°C
- Power rating is 9W
- Operating temperature range from -65°C to 170°C
- Low thermal EMF
- Sulphur resistant due to no Ag in the structure
- AEC-Q200 qualified
- Open-air design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 °C | ||
| -65 °C | ||
| 9 W | ||
| 10 mm | ||
| PU Series | ||
| 5.2 mm | ||
| AEC-Q200 | ||
| 0.001 Ohm | ||
| ± 1% | ||
| 3921 [1052 Metric] | ||
| Metal Plate | ||
| Shunt | ||
| ± 75ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |