PT2512FK-070R15L
SMD Current Sense Resistor, 0.15 ohm, PT Series, 1 W, ± 1%, Thick Film, ± 75ppm/°C, 6.35 mm, 3.2 mm
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: PT2512FK-070R15L
Secondary Manufacturer Part#: PT2512FK-070R15L
- RoHS 10 Compliant
- Tariff Charges
PT2512FK-070R15L is a PT series thick film current sensor resistor (low TCR). This is used in infotainment, comfort and convenience, security, ECU, steering, power management and lighting systems applications for the automotive industry.
- Resistance is 0.15ohm
- Resistance tolerance is ±1%
- 2512 [6432 Metric] case size
- Temperature coefficient is ±75ppm/°C
- Power rating is 1W
- Operating temperature range from -55°C to 155°C
- Good current sensing performance and high power rating for large current detection
- Accurate power control
- Highly reliable electrode construction
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 0.55 mm | ||
| 6.35 mm | ||
| PT Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 150 mOhm | ||
| 1 | ||
| 2512 | ||
| Thick Film | ||
| 75.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |