PDP SEO Portlet

PT1206FR-7W0R5L

SMD Current Sense Resistor, 500 Milliohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: PT1206FR-7W0R5L
Secondary Manufacturer Part#: PT1206FR-7W0R5L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen-free Epoxy
  • Rohs compliant
    • Products with lead-free terminations meet Rohs requirements
    • Pb-glass contained in electrodes, resistor element and glass are exempted by Rohs
  • Reduce environmentally hazardous wastes
  • High component and equipment reliability
  • None forbidden-materials used in products/production
  • Low resistances applied to current sensing

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.5 mW
0.55 mm
3.1 mm
PT Series
1.6 mm
AEC-Q200
500 MOhm
1
1206
Thick Film
75 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05292
10000+
$0.05265
20000+
$0.05238
40000+
$0.05211
80000+
$0.05184