PDP SEO Portlet

PT1206FR-070R332L

SMD Current Sense Resistor, 0.332 ohm, PT Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: PT1206FR-070R332L
Secondary Manufacturer Part#: PT1206FR-070R332L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PT1206FR-070R332L is a PT series thick film current sensor resistor (low TCR). This is used in infotainment, comfort and convenience, security, ECU, steering, power management and lighting systems applications for the automotive industry.

  • Resistance is 0.332ohm
  • Resistance tolerance is ±1%
  • 1206 [3216 Metric] case size
  • Temperature coefficient is ±75ppm/°C
  • Power rating is 250mW
  • Operating temperature range from -55°C to 155°C
  • Good current sensing performance and high power rating for large current detection
  • Accurate power control
  • Highly reliable electrode construction
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250 mW
0.55 mm
3.1 mm
PT Series
1.6 mm
AEC-Q200
0.332 Ohm
± 1%
1206 [3216 Metric]
Thick Film
± 75ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03886
10000+
$0.0378
20000+
$0.03685
40000+
$0.03618
80000+
$0.03581