PT1206FR-070R1L
SMD Current Sense Resistor, 0.1 ohm, PT Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film
- RoHS 10 Compliant
- Tariff Charges
Yageo's automotive PT Series are AEC-Q200 compliant. These are used in infotainment, comfort and convenience, security, ECU, steering, power management and lighting systems applications for the automotive industry.
- Good current sensing performance
- High power rating for large current detection
- Accurate power control
- Highly reliable electrode construction
- AEC-Q200 compliant
- Low TCR
- Halogen Free Epoxy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 0.55 mm | ||
| 3.1 mm | ||
| PT Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 100 mOhm | ||
| 1 | ||
| 1206 | ||
| Thick Film | ||
| 100 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |