PT1206FR-070R165L
SMD Current Sense Resistor, 0.165 ohm, PT Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: PT1206FR-070R165L
Secondary Manufacturer Part#: PT1206FR-070R165L
- RoHS 10 Compliant
- Tariff Charges
PT1206FR-070R165L is a PT series thick film current sensor resistor (low TCR). This is used in infotainment, comfort and convenience, security, ECU, steering, power management and lighting systems applications for the automotive industry.
- Resistance is 0.165ohm
- Resistance tolerance is ±1%
- 1206 [3216 Metric] case size
- Temperature coefficient is ±75ppm/°C
- Power rating is 250mW
- Operating temperature range from -55°C to 155°C
- Good current sensing performance and high power rating for large current detection
- Accurate power control
- Highly reliable electrode construction
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 0.55 mm | ||
| 3.1 mm | ||
| PT Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 0.165 Ohm | ||
| ± 1% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| ± 75ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |