PDP SEO Portlet

PT0603FR-7W0R91L

SMD Current Sense Resistor, 0.91 ohm, PT Series, 0603 [1608 Metric], 200 mW, ± 1%, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: PT0603FR-7W0R91L
Secondary Manufacturer Part#: PT0603FR-7W0R91L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PT0603FR-7W0R91L is a PT series thick film current sensor resistor (low TCR). This is used in infotainment, comfort and convenience, security, ECU, steering, power management and lighting systems applications for the automotive industry.

  • Resistance is 0.91ohm
  • Resistance tolerance is ±1%
  • 0603 [1608 Metric] case size
  • Temperature coefficient is ±200ppm/°C
  • Power rating is 200mW
  • Operating temperature range from -55°C to 155°C
  • Good current sensing performance and high power rating for large current detection
  • Accurate power control
  • Highly reliable electrode construction
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
200 mW
0.45 mm
1.6 mm
PT Series
0.8 mm
AEC-Q200
0.91 Ohm
± 1%
0603 [1608 Metric]
Thick Film
± 200ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05704
10000+
$0.05676
20000+
$0.05647
40000+
$0.05618
80000+
$0.0559