PDP SEO Portlet

PT0603FR-7W0R47L

SMD Current Sense Resistor, 0.47 ohm, PT Series, 0603 [1608 Metric], 200 mW, ± 1%, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: PT0603FR-7W0R47L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PT0603FR-7W0R47L is a PT series thick film current sensor resistor (low TCR). This is used in infotainment, comfort and convenience, security, ECU, steering, power management and lighting systems applications for the automotive industry.

  • Resistance is 0.47ohm
  • Resistance tolerance is ±1%
  • 0603 [1608 Metric] case size
  • Temperature coefficient is ±200ppm/°C
  • Power rating is 200mW
  • Operating temperature range from -55°C to 155°C
  • Good current sensing performance and high power rating for large current detection
  • Accurate power control
  • Highly reliable electrode construction
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
0.47 ohm
200 mW
± 1%
± 200ppm/°C
0603 [1608 Metric]
-55 °C
PT Series
Thick Film
1.6 mm
0.8 mm
0.45 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.06301
5000+
$0.06301
10000+
$0.06124
20000+
$0.05956
40000+
$0.05797
80000+
$0.05647
SubTotal:
$315.05