PSP500JB-270R
Through Hole Resistor, 270 Ohm, PSP Series, 5 W, ± 5%, Axial Leaded, 2 kV, Cement, ± 400ppm/°C
Manufacturer:YAGEO
Product Category:
Resistors, Fixed Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PSP500JB-270R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -55 °C | ||
| 5 W | ||
| null | ||
| 25 mm | ||
| PSP Series | ||
| 6.4 mm | ||
| null | ||
| 270 ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Cement | ||
| null | ||
| ± 400ppm/°C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |