PSP500JB-15R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 5 W | ||
| 25 mm | ||
| PSP Series | ||
| 6.4 mm | ||
| 15 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| Power | ||
| ± 100ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |