PDP SEO Portlet

PR2512FKG7W0R001L

Res 2512 0.001 Ohm 1% 2W ±200ppm/°C Molded SMD SMD Embossed T/R

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PR2512FKG7W0R001L
Secondary Manufacturer Part#: PR2512FKG7W0R001L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PR series Current Sensor Resistor constructed using outstanding TCR level material, which makes it excellent for current sensing application in battery charger circuit and DC-DC converter. The composition of the resistive material is adjusted to give the approximate required resistance and is covered with a protective coating, which printed with the resistance value. Finally, the two external terminations (matte tin) are added.

  • Low TCR with lead-free terminations

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: