PDP SEO Portlet

PNP3WVJT-73-15R

Through Hole Resistor, 15 Ohm, PNP V Series, 3 W, ± 5%, Axial Leaded, 300 V, Wirewound, ± 300ppm/°C

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PNP3WVJT-73-15R
Secondary Manufacturer Part#: PNP3WVJT-73-15R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding. The resistors are coated with layers of green color flame-proof lacquer. High power in small package. The 5th color band is violet to represent PNP V series.

  • Power Rating 1W, 3W, 4W, 5W, 7W, 10W
  • Resistance Tolerance ±1%, ±5%
  • T.C.R. ±100ppm/°C, ±300ppm/°C
  • Flameproof Multi-layer Coating Meets UL-94V-0
  • Flameproof Feature Meets Overload Test UL-1412

Technical Attributes

Find Similar Parts

Description Value
200 °C
-40 °C
3.0000 W
5.5 mm
13 mm
PNP V Series
15
5
Axial Leaded
Wirewound
Wirewound
300.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $:
5000+
$0.09537
10000+
$0.09489
20000+
$0.09442
40000+
$0.09394
80000+
$0.09346