PNP3WVFTF73-120R
Through Hole Resistor, 120 Ohm, PNP V Series, 3 W, ± 1%, Axial Leaded, 300 V, Wirewound, ± 100ppm/°C
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PNP3WVFTF73-120R
Secondary Manufacturer Part#: PNP3WVFTF73-120R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -40 °C | ||
| 3 W | ||
| 5.5 mm | ||
| 13 mm | ||
| PNP V Series | ||
| 120 Ohm | ||
| ± 1% | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| ± 100ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |