PNP1WVJT-52-2R2
Through Hole Resistor, 2.2 Ohm, PNP V Series, 1 W, ± 5%, Axial Leaded, 300 V, Wirewound, ± 300ppm/°C
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PNP1WVJT-52-2R2
Secondary Manufacturer Part#: PNP1WVJT-52-2R2
- RoHS 10 Compliant
- Tariff Charges
The resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding. The resistors are coated with layers of green color flame-proof lacquer. High power in small package. The 5th color band is violet to represent PNP V series.
- Power Rating 1W, 3W, 4W, 5W, 7W, 10W
- Resistance Tolerance ±1%, ±5%
- T.C.R. ±100ppm/°C, ±300ppm/°C
- Flameproof Multi-layer Coating Meets UL-94V-0
- Flameproof Feature Meets Overload Test UL-1412
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -40 °C | ||
| 1 W | ||
| 4.3 mm | ||
| 10 mm | ||
| PNP V Series | ||
| 10 | ||
| 2.2 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| ± 300ppm/°C ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |