PE2512FKF7W0R015L
SMD Current Sense Resistor, 0.015 ohm, PE Series, 2 W, ± 1%, ± 100ppm/°C, 6.35 mm, 3.18 mm, 0.64 mm
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: PE2512FKF7W0R015L
Secondary Manufacturer Part#: PE2512FKF7W0R015L
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q200 qualified
- Halogen-free Epoxy
- Rohs compliant
- Products with lead-free terminations meet Rohs requirements
- Pb-glass contained in electrodes, resistor element and glass are exempted by Rohs
- Reduce environmentally hazardous wastes
- High component and equipment reliability
- None forbidden-materials used in products/production
- Low resistances applied to current sensing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 °C | ||
| -55 °C | ||
| 2 W | ||
| 0.64 mm | ||
| 6.35 mm | ||
| PE Series | ||
| 3.18 mm | ||
| AEC-Q200 | ||
| 0.015 Ohm | ||
| ± 1% | ||
| 2512 | ||
| Metal Film | ||
| ± 100ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |