PDP SEO Portlet

PE2512FKE7W0R04L

SMD Current Sense Resistor, 40 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: PE2512FKE7W0R04L
Secondary Manufacturer Part#: PE2512FKE7W0R04L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 qualified
  • Halogen-free Epoxy
  • Rohs compliant
    • Products with lead-free terminations meet Rohs requirements
    • Pb-glass contained in electrodes, resistor element and glass are exempted by Rohs
  • Reduce environmentally hazardous wastes
  • High component and equipment reliability
  • None forbidden-materials used in products/production
  • Low resistances applied to current sensing

Technical Attributes

Find Similar Parts

Description Value
170 °C
-55 °C
2 W
0.64 mm
6.35 mm
PE L Series
3.18 mm
AEC-Q200
40 mOhm
1
2512
Metal Film
50.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.11609
8000+
$0.11294
16000+
$0.11009
32000+
$0.10807
64000+
$0.10555