PDP SEO Portlet

PE2512FKE7W0R025L

SMD Current Sense Resistor, 0.025 ohm, PE Series, 2 W, ± 1%, ± 50ppm/°C, 6.35 mm, 3.18 mm, 0.64 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: PE2512FKE7W0R025L
Secondary Manufacturer Part#: PE2512FKE7W0R025L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PE_L series automotive grade, low TCR, current sense resistors with lead-free terminations made by metal film with ceramic substrate. Typically used in consumer goods, computer, telecom / datacom, industrial / power supply, automotive and alternative energy applications.

  • AEC-Q200 qualified
  • Reduce environmentally hazardous wastes
  • High component and equipment reliability
  • No forbidden materials used in products/production
  • Low resistances applied to current sensing
  • Excellent current sensing performance
  • High power rating for large current detection
  • Accurate power control
  • Reduce power consumption
  • Low thermal EMF

Technical Attributes

Find Similar Parts

Description Value
170 °C
-55 °C
2 W
0.64 mm
6.35 mm
PE Series
3.18 mm
AEC-Q200
0.025 Ohm
± 1%
2512 [6432 Metric]
Metal Film
± 50ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.11609
8000+
$0.11294
16000+
$0.11009
32000+
$0.10807
64000+
$0.10286