PA1206FRF070R005L
SMD Current Sense Resistor, 0.005 ohm, PA Series, 1206 [3216 Metric], 250 mW, ± 1%, ± 100ppm/°C
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: PA1206FRF070R005L
Secondary Manufacturer Part#: PA1206FRF070R005L
- RoHS 10 Compliant
- Tariff Charges
PA1206FRF070R005L is a PA series high-precision, automotive grade metal current sensor resistor (low TCR) designed to be used as a zero ohm jumper. Typical applications include smart phone, batteries, computer, telecom / datacom, industrial / power supply and car electronics.
- Resistance is 0.005ohm
- Resistance tolerance is ±1%
- 1206 [3216 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 250mW
- Operating temperature range from -55°C to 170°C
- AEC-Q200 qualified
- Low thermal EMF
- High current capability
- High component and equipment reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 °C | ||
| -55 °C | ||
| 250 mW | ||
| 8 mm | ||
| 3.2 mm | ||
| PA Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 0.005 Ohm | ||
| ± 1% | ||
| 1206 [3216 Metric] | ||
| Metal Film | ||
| ± 100ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |