PDP SEO Portlet

PA1206FRE470R003L

SMD Current Sense Resistor, 3 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: PA1206FRE470R003L
Secondary Manufacturer Part#: PA1206FRE470R003L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PA1206FRE470R003L is a PA series high-precision, automotive grade metal current sensor resistor (low TCR) designed to be used as a zero ohm jumper. Typical applications include smart phone, batteries, computer, telecom / datacom, industrial / power supply and car electronics.

  • Resistance is 0.003ohm
  • Resistance tolerance is ±1%
  • 1206 [3216 Metric] case size
  • Temperature coefficient is ±50ppm/°C
  • Power rating is 1W
  • Operating temperature range from -55°C to 170°C
  • AEC-Q200 qualified
  • Low thermal EMF
  • High current capability
  • High component and equipment reliability

Technical Attributes

Find Similar Parts

Description Value
-55 °C
1 W
0.4 mm
3.2 mm
PA Series
1.6 mm
AEC-Q200
3 mOhm
± 1%
1206 [3216 Metric]
Metal Film
± 50ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.16268
8000+
$0.16185
16000+
$0.16102
32000+
$0.16019
64000+
$0.15936