PDP SEO Portlet

PA0805FRE470R003L

Current Sensor Low TCR Chip Resistor Metal Foil 0805 3mOhm 1% Paper T/R

Manufacturer:YAGEO
Avnet Manufacturer Part #: PA0805FRE470R003L
Secondary Manufacturer Part#: PA0805FRE470R003L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PA0805FRE470R003L is a PA series high-precision, automotive grade metal current sensor resistor (low TCR) designed to be used as a zero ohm jumper. Typical applications include smart phone, batteries, computer, telecom / datacom, industrial / power supply and car electronics.

  • Resistance is 0.003ohm
  • Resistance tolerance is ±1%
  • 0805 [2012 Metric] case size
  • Temperature coefficient is ±50ppm/°C
  • Power rating is 500mW
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • Low thermal EMF
  • High current capability
  • High component and equipment reliability

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.15561
10000+
$0.1514
20000+
$0.14758
30000+
$0.14487
40000+
$0.14149