P61089B
TVS Thyristor, Bidirectional, 8 Pins, SOP, Surge Protector, -60 V, 2 Circuits
Manufacturer:YAGEO
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, Thyristor Surge Protection Devices
Avnet Manufacturer Part #: P61089B
Secondary Manufacturer Part#: P61089B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -60 V | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 8 | ||
| -170 V | ||
| 30 A | ||
| -170 V | ||
| Surge Protector | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590080 |