MMF50SFRE6R65
Manufacturer:YAGEO
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: MMF50SFRE6R65
Secondary Manufacturer Part#: MMF50SFRE6R65
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 500 mW | ||
| MMF Series | ||
| AEC-Q200 | ||
| 6.65 Ohm | ||
| ±1% | ||
| MELF 0207 [6123 Metric] | ||
| Metal Film | ||
| ±50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |