MMF25SBRD3K3
Surface Mount MELF Resistor, 3.3 kohm, MMF Series, 200 V, Metal Film, 250 mW, ± 0.1%, ± 25ppm/°C
Manufacturer:YAGEO
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: MMF25SBRD3K3
Secondary Manufacturer Part#: MMF25SBRD3K3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| MMF Series | ||
| AEC-Q200 | ||
| 3.3 kOhm | ||
| ± 0.1% | ||
| MELF 0204 [3715 Metric] | ||
| Metal Film | ||
| ± 25ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |