PDP SEO Portlet

MFR50SFTE52-2R7

Resistor, 2.7 Ohm, ± 1%, 500 mW, Axial Leaded, Metal Film, General Purpose

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MFR50SFTE52-2R7
Secondary Manufacturer Part#: MFR50SFTE52-2R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MFR Series Metal Film Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue color lacquer

  • Power Rating 1/6W, 1/4W, 1/2W, 1W, 2W, 3W
  • Resistance Tolerance ±0.5%, ±1%, ±5%
  • T.C.R. ±15ppm/°C, ±25ppm/°C, ±50ppm/°C, ±100ppm/°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01781
10000+
$0.01733
20000+
$0.0169
40000+
$0.01658
80000+
$0.0162