MFR-50JT-52-360K
Resistor, 360 kOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, General Purpose
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MFR-50JT-52-360K
Secondary Manufacturer Part#: MFR-50JT-52-360K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 500 mW | ||
| 3.3 mm | ||
| 9 mm | ||
| MFR Series | ||
| AEC-Q200 | ||
| 360 kOhm | ||
| ± 5% | ||
| Axial Leaded | ||
| Metal Film | ||
| General Purpose |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |