PDP SEO Portlet

MFR-25FTE52-49K9

Through Hole Resistor, 49.9 kOhm, MFR Series, 250 mW, ± 1%, Axial Leaded, 250 V, Metal Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: MFR-25FTE52-49K9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
49.9 kohm
null
250 mW
± 1%
± 50ppm/°C
Axial Leaded
-55 °C
MFR Series
null
Metal Film
6.3 mm
6.3 mm
2.4 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00843
5000+
$0.00843
10000+
$0.00838
20000+
$0.00834
40000+
$0.0083
80000+
$0.00826
SubTotal:
$42.15