PDP SEO Portlet

MFR-25FTE52-1K

Through Hole Resistor, 1 kOhm, MFR Series, 250 mW, ± 1%, Axial Leaded, 250 V, Metal Film, ± 50ppm/°C

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MFR-25FTE52-1K
Secondary Manufacturer Part#: 49AK7020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MFR Series Metal Film Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue color lacquer

  • Power Rating 1/6W, 1/4W, 1/2W, 1W, 2W, 3W
  • Resistance Tolerance ±0.5%, ±1%, ±5%
  • T.C.R. ±15ppm/°C, ±25ppm/°C, ±50ppm/°C, ±100ppm/°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250, 4 mW
2.4 mm
6.3 mm
MFR Series
6.3
AEC-Q200
1 kOhm
± 1%
Axial Leaded
Metal Film
General Purpose
± 50ppm/°C ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.211