PDP SEO Portlet

MF0207FTE52-2K49

Through Hole Resistor, 2.49 kOhm, MF0 Series, 600 mW, ± 1%, Axial Leaded, 350 V, Metal Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: MF0207FTE52-2K49
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Rating 0.4W, 0.6W
  • Resistance Tolerance ±0.5%, ±1%, ±5%,
  • T.C.R. ±50ppm/°C

Technical Attributes

Find Similar Parts

Description Value
2.49 kohm
null
600 mW
± 1%
± 50ppm/°C
Axial Leaded
-55 °C
MF0 Series
null
Metal Film
6.3 mm
null
2.4 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.01071
5000+
$0.01071
10000+
$0.01041
20000+
$0.01018
40000+
$0.01013
80000+
$0.01008
SubTotal:
$53.55