PDP SEO Portlet

MF0207FRE52-27R

Through Hole Resistor, 27 Ohm, MF0 Series, 600 mW, ± 1%, Axial Leaded, 350 V, Metal Film, ± 50ppm/°C

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MF0207FRE52-27R
Secondary Manufacturer Part#: MF0207FRE52-27R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF0 Series Metal Film Professional Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue color lacquer

  • Power Rating 0.4W, 0.6W
  • Resistance Tolerance ±0.5%, ±1%, ±5%,
  • T.C.R. ±50ppm/°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
600 mW
2.4 mm
6.3 mm
MF0 Series
AEC-Q200
27 Ohm
± 1%
Axial Leaded
Metal Film
High Stability
± 50ppm/°C ppm/°C
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00911
10000+
$0.00907
20000+
$0.00902
40000+
$0.00898
80000+
$0.00893