MF0207FRE52-1K69
Through Hole Resistor, 1.69 kOhm, MF0 Series, 600 mW, ± 1%, Axial Leaded, 350 V, Metal Film
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MF0207FRE52-1K69
Secondary Manufacturer Part#: MF0207FRE52-1K69
- RoHS 10 Compliant
- Tariff Charges
The MF0 Series Metal Film Professional Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue color lacquer
- Power Rating 0.4W, 0.6W
- Resistance Tolerance ±0.5%, ±1%, ±5%,
- T.C.R. ±50ppm/°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 600 mW | ||
| 2.4 mm | ||
| 6.3 mm | ||
| MF0 Series | ||
| AEC-Q200 | ||
| 1.69 kOhm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Stability | ||
| ± 50ppm/°C ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |