PDP SEO Portlet

MF0207BTD52-75K

Resistor, 75 kOhm, ± 0.1%, 600 mW, Axial Leaded, Metal Film, Professional

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MF0207BTD52-75K
Secondary Manufacturer Part#: MF0207BTD52-75K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF0 Series Metal Film Professional Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue color lacquer

  • Power Rating 0.4W, 0.6W
  • Resistance Tolerance ±0.5%, ±1%, ±5%,
  • T.C.R. ±50ppm/°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.6 W
2.4 mm
6.3 mm
MF0 Series
AEC-Q200
75
0.1
Axial Leaded
Metal Film
Professional
25.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.20147
10000+
$0.19381
20000+
$0.18726
40000+
$0.18071
80000+
$0.1746