MF0204FTE52-2R7
Through Hole Resistor, 2.7 Ohm, MF0 Series, 400 mW, ± 1%, Axial Leaded, 250 V, Metal Film
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MF0204FTE52-2R7
Secondary Manufacturer Part#: MF0204FTE52-2R7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 400 mW | ||
| 1.9 mm | ||
| 3.4 mm | ||
| MF0 Series | ||
| 3.4 | ||
| AEC-Q200 | ||
| 2.7 Ohm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Stability | ||
| ± 50ppm/°C ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |