LHS08A12L04
ESD Protection Device, 32.9 V, SOIC, 8 Pins, 12 V, 25 pF
Manufacturer:YAGEO
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: LHS08A12L04
Secondary Manufacturer Part#: LHS08A12L04
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13.4 V | ||
| 25 pF | ||
| 32.9 V | ||
| SOIC | ||
| Bidirectional | ||
| 4 | ||
| 8 | ||
| 150 °C | ||
| -55 °C | ||
| 12 V | ||
| 500 W | ||
| 4 uA | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |