PDP SEO Portlet

KNP5WSJT-73-1R8

Through Hole Resistor, 1.8 Ohm, KNP Series, 5 W, ± 5%, Axial Leaded, 400 V, Wirewound, ± 300ppm/°C

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: KNP5WSJT-73-1R8
Secondary Manufacturer Part#: KNP5WSJT-73-1R8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding. The resistors are coated with layers of green color flame-proof lacquer

  • Power Rating 1/4W, 1/2W, 1W, 2W, 3W, 4W, 5W, 7W
  • Resistance Tolerance ±1%, ±5%
  • T.C.R. ±300ppm/°C
  • Flameproof Multi-layer Coating Meets UL-94V-0
  • Flameproof Feature Meets Overload Test UL-1412

Technical Attributes

Find Similar Parts

Description Value
200 °C
-40 °C
5 W
6.2 mm
17.5 mm
KNP Series
1.8 Ohm
± 5%
Axial Leaded
Wirewound
High Power, General Purpose
± 300ppm/°C ppm/°C
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $:
5000+
$0.15413
10000+
$0.14827
20000+
$0.14326
40000+
$0.13825
80000+
$0.13357