KNP1WSJR-52-100R
Through Hole Resistor, 100 Ohm, KNP Series, 1 W, ± 5%, Axial Leaded, 300 V, Wirewound, ± 300ppm/°C
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: KNP1WSJR-52-100R
Secondary Manufacturer Part#: KNP1WSJR-52-100R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 200 °C | ||
| -40 °C | ||
| 1 W | ||
| 3.5 mm | ||
| 9 mm | ||
| KNP Series | ||
| 9 | ||
| 100 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power, General Purpose | ||
| ± 300ppm/°C ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |