PDP SEO Portlet

KNP1WSJR-52-0R47

Through Hole Resistor, 0.47 Ohm, KNP Series, 1 W, ± 5%, Axial Leaded, 300 V, Wirewound, ± 300ppm/°C

Manufacturer:YAGEO
Avnet Manufacturer Part #: KNP1WSJR-52-0R47
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.47 ohm
null
1 W
± 5%
± 300ppm/°C
Axial Leaded
-40 °C
KNP Series
null
Wirewound
9 mm
null
3.5 mm
null
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.0392
5000+
$0.0392
10000+
$0.039
20000+
$0.0388
40000+
$0.0386
80000+
$0.0384
SubTotal:
$196.00