PDP SEO Portlet

KNP100JR-73-680R

Through Hole Resistor, 680 Ohm, KNP Series, 1 W, ± 5%, Axial Leaded, 400 V, Wirewound, ± 300ppm/°C

Manufacturer:YAGEO
Avnet Manufacturer Part #: KNP100JR-73-680R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
680 ohm
null
1 W
± 5%
± 300ppm/°C
Axial Leaded
-40 °C
KNP Series
null
Wirewound
11.5 mm
null
null
null
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
Need More?
USD $:
$ 0.07248
6000+
$0.07248
12000+
$0.07211
24000+
$0.07174
48000+
$0.07137
96000+
$0.071
SubTotal:
$434.88