PDP SEO Portlet

KNP100JR-73-0R15

Current Sense Resistor, 0.15 Ohm, KNP Series, 1 W, Wirewound, Axial Leaded, ± 5%, ± 300ppm/°C

Manufacturer:YAGEO
Avnet Manufacturer Part #: KNP100JR-73-0R15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.15 ohm
1 W
± 5%
± 300ppm/°C
Axial Leaded
-40 °C
KNP Series
Wirewound
11.5 mm
null
null
null
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
Need More?
USD $:
$ 0.05762
6000+
$0.05762
12000+
$0.05733
24000+
$0.05704
48000+
$0.05674
96000+
$0.05645
SubTotal:
$345.72