KNP100JR-52-0R2
Current Sense Resistor, 0.2 Ohm, KNP Series, 1 W, Wirewound, Axial Leaded, ± 5%, ± 300ppm/°C
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Current Sense Resistors
Avnet Manufacturer Part #: KNP100JR-52-0R2
Secondary Manufacturer Part#: KNP100JR-52-0R2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 200 °C | ||
| -40 °C | ||
| 1 W | ||
| 4.6 mm | ||
| 11.5 mm | ||
| KNP Series | ||
| 11.5 | ||
| 0.2 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| General Purpose | ||
| ± 300ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |