PDP SEO Portlet

JB12S2502R

SMD Fuse,Ceramic,25A,48Vdc, Slow,3.2mmx1.6mm,TR

Manufacturer:YAGEO
Product Category: Uncategorized
Avnet Manufacturer Part #: JB12S2502R
Secondary Manufacturer Part#: JB12S2502R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

JB12S2502R is a JB12S series thick film SMD 1206 slow-blow DC fuse. Typical applications include LCD displays, battery packs and hard disk drives.

  • Voltage rating is 48VDC
  • Current rating is 25A
  • 200A at 48VDC interrupting
  • Operating temperature -55 to 125°C
  • Excellent long-term stability
  • Typical DCR is 1.6mohm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: