HHV1WSJT-73-100K
Through Hole Resistor, 100 kOhm, HHV Series, 1 W, ± 5%, Axial Leaded, 5 kV, Metal Glazed Film
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: HHV1WSJT-73-100K
Secondary Manufacturer Part#: HHV1WSJT-73-100K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 4.5 mm | ||
| 11.5 mm | ||
| HHV Series | ||
| 100 kOhm | ||
| ± 5% | ||
| Axial Leaded | ||
| Metal Glazed Film | ||
| High Voltage, High Ohmic | ||
| ± 200ppm/°C | ||
| 5 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |