PDP SEO Portlet

HHV-50JT-52-33M

Through Hole Resistor, 33 Mohm, HHV Series, 500 mW, ± 5%, Axial Leaded, 3.5 kV, Metal Glazed Film

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: HHV-50JT-52-33M
Secondary Manufacturer Part#: HHV-50JT-52-33M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HHV Series High Voltage & High Ohmic Resistors are made of metal glaze film, with tinned connecting leads of electrolytic copper welded to the end-caps. The resistors are coated with layers of pink color lacquer.

  • Power Rating 1/4W, 1/2W, 1W, 2W, 3W
  • Resistance Tolerance ±1%, ±5%
  • T.C.R. ±200ppm/°C
  • Flameproof Multi-layer Coating Meets UL-94V-0
  • Flameproof Feature Meets Overload Test UL-1412

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
500 mW
3.3 mm
9 mm
HHV Series
33 MOhm
± 5%
Axial Leaded
Metal Glazed Film
High Voltage, High Ohmic
± 200ppm/°C ppm/°C
3.5 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.04597
10000+
$0.04473
20000+
$0.04404
40000+
$0.04381
80000+
$0.04358