HHV-50FT-52-2M55
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 3.3 mm | ||
| 3.3 mm | ||
| HHV Series | ||
| 9 | ||
| 2.55 | ||
| 1 | ||
| Axial Leaded | ||
| Metal Glaze | ||
| High Voltage | ||
| 200 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |