PDP SEO Portlet

HHV-25JT-52-4M7

Through Hole Resistor, 4.7 Mohm, HHV Series, 250 mW, ± 5%, Axial Leaded, 1.6 kV, Metal Glazed Film

Manufacturer:YAGEO
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: HHV-25JT-52-4M7
Secondary Manufacturer Part#: HHV-25JT-52-4M7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HHV Series High Voltage & High Ohmic Resistors are made of metal glaze film, with tinned connecting leads of electrolytic copper welded to the end-caps. The resistors are coated with layers of pink color lacquer.

  • Power Rating 1/4W, 1/2W, 1W, 2W, 3W
  • Resistance Tolerance ±1%, ±5%
  • T.C.R. ±200ppm/°C
  • Flameproof Multi-layer Coating Meets UL-94V-0
  • Flameproof Feature Meets Overload Test UL-1412

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250 mW
2.4 mm
6.3 mm
HHV Series
6.3
4.7 MOhm
± 5%
Axial Leaded
Metal Glazed Film
High Voltage, High Ohmic
± 200ppm/°C ppm/°C
1.6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02937
10000+
$0.02858
20000+
$0.02786
40000+
$0.02734
80000+
$0.0267