PDP SEO Portlet

HHV-25JR-52-390K

Through Hole Resistor, 390 kOhm, HHV Series, 250 mW, ± 5%, Axial Leaded, 1.6 kV, Metal Glazed Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: HHV-25JR-52-390K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
390 kohm
null
250 mW
± 5%
± 200ppm/°C
Axial Leaded
-55 °C
HHV Series
null
Metal Glazed Film
6.3 mm
null
null
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0
SubTotal:
$0.00