PDP SEO Portlet

FMP300JT-73-1R8

Through Hole Resistor, 1.8 Ohm, FMP Series, 3 W, ± 5%, Axial Leaded, 750 V, Metal Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: FMP300JT-73-1R8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.8 ohm
null
3 W
± 5%
null
Axial Leaded
-55 °C
FMP Series
null
Metal Film
15.5 mm
null
null
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
Need More?
USD $:
$ 0.08587
5000+
$0.08587
10000+
$0.08544
20000+
$0.08501
40000+
$0.08458
80000+
$0.08415
SubTotal:
$429.35