FMP300FTF73-100R
Through Hole Resistor, 100 ohm, FMP Series, 3 W, ± 1%, Axial Leaded, 750 V
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FMP300FTF73-100R
Secondary Manufacturer Part#: FMP300FTF73-100R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 3 W | ||
| 5 mm | ||
| 15.5 mm | ||
| FMP Series | ||
| 100 Ohm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Power|Flame Proof | ||
| ± 100ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |