PDP SEO Portlet

FMP300FRF73-4K7

Through Hole Resistor, 4.7 kOhm, FMP Series, 3 W, ± 1%, Axial Leaded, 750 V, Metal Film, ± 100ppm/°C

Manufacturer:YAGEO
Avnet Manufacturer Part #: FMP300FRF73-4K7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.7 kohm
null
3 W
± 1%
± 100ppm/°C
Axial Leaded
-55 °C
FMP Series
null
Metal Film
15.5 mm
null
null
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
Need More?
USD $:
$ 0.07154
5000+
$0.07154
10000+
$0.07118
20000+
$0.07081
40000+
$0.07044
80000+
$0.07008
SubTotal:
$357.70